-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Lithium Ion
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lithium Ion Capacitor - 40F (+/-) 15% - 3.5V - DCR: 125 mOhm - -30 to 85°C - 35mm x 12.5mm Dia RoHS: Compliant | 0 |
|
$13.5500 / $28.3800 | Buy Now |
DISTI #
CLLIC1235RS3R8406
|
Avnet Abacus | Lithium Ion Capacitor, 40 F, 3.8 V, 125 mohm, -30 �C, 70 �C, Radial Leaded (Alt: CLLIC1235RS3R8406) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIC1235RS3R8406
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LIC1235RS3R8406
TAIYO YUDEN
Special Capacitor, Lithium Ion
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 40000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | LITHIUM ION | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 15% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |