Part Details for LIC1840R3R8107 by TAIYO YUDEN
Overview of LIC1840R3R8107 by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for LIC1840R3R8107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5745
|
Newark | Lithium Ion Capacitor, 100F, 3.8V, 20%, 150Mohm, Voltage(Dc):3.8V, Capacitance:100F, Discharge Current Max:5A, Esr:0.1Ohm, Capacitance Tolerance:± 20%, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Taiyo Yuden LIC1840R3R8107 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LIC1840R3R8107
|
Avnet Americas | Cap 100F 3.8V 20% Radial Aluminum Cylindrical Can 60°C - Bag (Alt: LIC1840R3R8107) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
LIC1840R3R8107
|
Avnet Americas | Cap 100F 3.8V 20% Radial Aluminum Cylindrical Can 60°C - Bag (Alt: LIC1840R3R8107) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |
Part Details for LIC1840R3R8107
LIC1840R3R8107 CAD Models
LIC1840R3R8107 Part Data Attributes:
|
LIC1840R3R8107
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LIC1840R3R8107
TAIYO YUDEN
Special Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | LITHIUM ION | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Surface Mount | NO | |
Terminal Pitch | 8 mm | |
Terminal Shape | WIRE |