Part Details for LIM-00040025FF by L3 Harris Narda-Miteq
Overview of LIM-00040025FF by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Healthcare
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050MPMSE-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Part Details for LIM-00040025FF
LIM-00040025FF CAD Models
LIM-00040025FF Part Data Attributes
|
LIM-00040025FF
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
LIM-00040025FF
L3 Harris Narda-Miteq
4 MHz - 25 MHz RF/MICROWAVE LIMITER, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Operating Frequency-Max | 25 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.5 |