Part Details for LIN-21HAW1 by Cherry Industrial Solutions
Overview of LIN-21HAW1 by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIN-21HAW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH1002-ND
|
DigiKey | SENSOR LINEAR 45MM WIRE LEADS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
19 In Stock |
|
$37.6376 / $49.3200 | Buy Now |
DISTI #
540-LIN-21HAW1
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors RoHS: Compliant | 39 |
|
$37.6300 / $45.3500 | Buy Now |
DISTI #
70907951
|
RS | Sensor, Linear Position, w/Magnet, IP68, Analog Dual, 20AWG X 305MM Wire, 0.5-4.5VDC | ZF Electronics LIN-21HAW1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4000 / $49.3200 | RFQ |
DISTI #
000000000005522925
|
Sager | Industrial Hall Effect / Magnetic Sensors Min Qty: 100 | 0 |
|
$35.9800 / $38.5500 | Buy Now |