Part Details for LIS-C12-11716-11716-01000-51 by HUBER+SUHNER
Overview of LIS-C12-11716-11716-01000-51 by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
AD9680-1000EBZ | Analog Devices | Eval Bd for AD9680-1000 (full |
Price & Stock for LIS-C12-11716-11716-01000-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1078
|
Newark | Rf Coaxial, 7/16 Din Plug, Blk, 1M, Connector To Connector:7/16 Din Plug To 7/16 Din Plug, Coaxial Cable Type:Sucofeed-1/2, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Colour:Black, Product Rohs Compliant: Yes |Huber+Suhner LIS-C12-11716-11716-01000-51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LIS-C12-11716-11716-01000-51
LIS-C12-11716-11716-01000-51 CAD Models
LIS-C12-11716-11716-01000-51 Part Data Attributes
|
LIS-C12-11716-11716-01000-51
HUBER+SUHNER
Buy Now
|
Compare Parts:
LIS-C12-11716-11716-01000-51
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |