Part Details for LIS-C5X-11MQ5X-5X11431X-05000-53 by HUBER+SUHNER
Overview of LIS-C5X-11MQ5X-5X11431X-05000-53 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105000-HMC413QS16G | Analog Devices | HMC413QS16G EVAL PCB ASSY | |
8A34005-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for LIS-C5X-11MQ5X-5X11431X-05000-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-LIS-C5X-11MQ5X-5X11431X-05000-53-ND
|
DigiKey | CBL ASSY 4.3/10-MQ PL-PL 196.9" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.0500 | Buy Now |
DISTI #
455-MQ5X511431X5000
|
Mouser Electronics | RF Cable Assemblies MQ5 Cluster jumper 1/4IN HF 4310m 5.0m RoHS: Compliant | 0 |
|
$381.2200 / $412.7400 | Order Now |
Part Details for LIS-C5X-11MQ5X-5X11431X-05000-53
LIS-C5X-11MQ5X-5X11431X-05000-53 CAD Models
LIS-C5X-11MQ5X-5X11431X-05000-53 Part Data Attributes
|
LIS-C5X-11MQ5X-5X11431X-05000-53
HUBER+SUHNER
Buy Now
|
Compare Parts:
LIS-C5X-11MQ5X-5X11431X-05000-53
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |