Part Details for LIS-C5X-11MQ5X-5X11NXX-04000-53 by HUBER+SUHNER
Overview of LIS-C5X-11MQ5X-5X11NXX-04000-53 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5CK65N0S04000BE | Renesas Electronics Corporation | Cloud Kit Based on RX65N MCU Group | |
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
51722-10704000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Right Angle Header. |
Price & Stock for LIS-C5X-11MQ5X-5X11NXX-04000-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-LIS-C5X-11MQ5X-5X11NXX-04000-53-ND
|
DigiKey | CBL ASSY NEX-MQ PLG-PLG 157.5" Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.7300 | Buy Now |
DISTI #
455-MQ5X511NXX4000
|
Mouser Electronics | RF Cable Assemblies MQ5 Cluster jumper 1/4IN HF NEX10m 4.0m RoHS: Compliant | 0 |
|
$362.6500 / $381.2300 | Order Now |