Datasheets
packagee
LIS331AL by: STMicroelectronics

Analog Circuit, 1 Func, CMOS, QCC16

Part Details for LIS331AL by STMicroelectronics

Results Overview of LIS331AL by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

LIS331AL Information

LIS331AL by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Price & Stock for LIS331AL

Part # Distributor Description Stock Price Buy
DISTI # 497-6266-ND
DigiKey ACCELEROMETER TRIPLE AXIS 16LGA Min Qty: 2940 Container: Tray 0
Tray
  • 2,940 $1.7455
$1.7455 Buy Now
Vyrian Analog Circuit, 1 Func, CMOS 13022
RFQ

US Tariff Estimator: LIS331AL by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LIS331AL
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LIS331AL CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

LIS331AL Part Data Attributes

LIS331AL STMicroelectronics
Buy Now Datasheet
Compare Parts:
LIS331AL STMicroelectronics Analog Circuit, 1 Func, CMOS, QCC16
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code LGA
Package Description 3 X 3 Mm, 1 Mm Height, Green, Lga-16
Pin Count 16
HTS Code 8542.39.00.01
Analog IC - Other Type Analog Circuit
JESD-30 Code S-XQCC-N16
JESD-609 Code e4
Length 3 Mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Unspecified
Package Code QCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape Square
Package Style Chip Carrier
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 3 Mm

Alternate Parts for LIS331AL

This table gives cross-reference parts and alternative options found for LIS331AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS331AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LIS331ALTR STMicroelectronics Check for Price Analog Circuit, 1 Func, CMOS, QCC16 LIS331AL vs LIS331ALTR
Part Number Manufacturer Composite Price Description Compare
LIS332AXTR STMicroelectronics Check for Price Analog Circuit, 1 Func, CMOS, PBGA16 LIS331AL vs LIS332AXTR
LIS331DLTR STMicroelectronics Check for Price Motion Sensor, 1 Func, CMOS, PQCC16 LIS331AL vs LIS331DLTR
LIS331DL STMicroelectronics Check for Price Motion Sensor, 1 Func, CMOS, PQCC16 LIS331AL vs LIS331DL
LIS331DLH STMicroelectronics Check for Price Analog Circuit, 1 Func, PBCC16 LIS331AL vs LIS331DLH
LIS331DLM STMicroelectronics Check for Price Analog Circuit, 1 Func, PBGA16 LIS331AL vs LIS331DLM
LIS331ALTR STMicroelectronics Check for Price Analog Circuit, 1 Func, CMOS, QCC16 LIS331AL vs LIS331ALTR
LIS331DLMTR STMicroelectronics Check for Price Analog Circuit, 1 Func, PBGA16 LIS331AL vs LIS331DLMTR
LIS352AR STMicroelectronics Check for Price Analog Circuit, 1 Func, CMOS, PBGA14 LIS331AL vs LIS352AR
LIS352ARTR STMicroelectronics Check for Price Analog Circuit, 1 Func, CMOS, PBGA14 LIS331AL vs LIS352ARTR
LIS332AX STMicroelectronics Check for Price Analog Circuit, 1 Func, CMOS, PBGA16 LIS331AL vs LIS332AX
equivalents icon

LIS331AL Related Parts

LIS331AL Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LIS331AL by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LIS331AL by STMicroelectronics

Select Manufacturer
Which Manufacturer of LIS331AL would you like to use for your alert(s)?
  • Please alert me when LIS331AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LIS331AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LIS331AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LIS331AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LIS331AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LIS331AL by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: