| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LIS331AL | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, QCC16 | LIS331ALTR vs LIS331AL |
Part Details for LIS331ALTR by STMicroelectronics
Results Overview of LIS331ALTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS331ALTR Information
LIS331ALTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS331ALTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8333-2-ND
|
DigiKey | ACCELEROMETER 2G ANALOG 16LGA Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6363 | Buy Now |
|
|
Vyrian | Analog Circuit, 1 Func, CMOS | 10046 |
|
RFQ |
US Tariff Estimator: LIS331ALTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LIS331ALTR Part Data Attributes
|
|
LIS331ALTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS331ALTR
STMicroelectronics
Analog Circuit, 1 Func, CMOS, QCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 3 X 3 Mm, 1 Mm Height, Green, Lga-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LIS331ALTR
This table gives cross-reference parts and alternative options found for LIS331ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS331ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LIS331ALTR Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first power on the supply voltage (VDD) and then the interface voltage (VIO). This ensures that the internal voltage regulators are properly initialized.
-
The self-test feature can be enabled by setting the ST1 and ST2 bits in the WHO_AM_I register. The device will then perform a self-test and report the results in the STATUS register. Note that the self-test feature should only be used during device characterization and not in normal operation.
-
The FIFO buffer is used to store acceleration data when the device is operating in FIFO mode. This allows the device to continue collecting data even when the host processor is not actively reading data from the device. The FIFO buffer can be configured to store up to 32 samples.
-
The interrupt pins (INT1 and INT2) can be configured to trigger on various events such as data ready, FIFO threshold, or sensor interrupts. The interrupt configuration is done through the INT1_CFG and INT2_CFG registers. The interrupt pins can be configured as active high or active low, and can be connected to the host processor's interrupt inputs.
-
The recommended layout and placement for the LIS331ALTR on a PCB is to place the device near the center of the board, away from high-frequency components and noise sources. The device should be oriented such that the sensitive axis (Z-axis) is perpendicular to the PCB. Additionally, the device should be decoupled from the power supply using capacitors and resistors to minimize noise and interference.