| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LIS331DLF | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBCC16 | LIS331DLFTR vs LIS331DLF |
Part Details for LIS331DLFTR by STMicroelectronics
Results Overview of LIS331DLFTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS331DLFTR Information
LIS331DLFTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS331DLFTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LIS331DLFTR-ND
|
DigiKey | ACCELEROMETER 2-8G I2C/SPI 16LGA Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.4125 | Buy Now |
|
|
Bristol Electronics | Accelerometer Triple ±2g/±4g/±8g 2.5V 16-Pin LGA T/R | 170 |
|
RFQ | |
|
|
Vyrian | Analog Circuit, 1 Func, PBCC16 | 12043 |
|
RFQ |
US Tariff Estimator: LIS331DLFTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LIS331DLFTR Part Data Attributes
|
|
LIS331DLFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS331DLFTR
STMicroelectronics
Analog Circuit, 1 Func, PBCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 3 X 3 Mm, 1 Mm Height, Green, Plastic, Lga-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PBCC-B16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VBCC | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.16 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LIS331DLFTR
This table gives cross-reference parts and alternative options found for LIS331DLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS331DLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LIS331DLFTR Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first apply VDD (supply voltage) and then VDDIO (interface voltage). This ensures that the internal voltage regulators are properly initialized.
-
To configure the LIS331DLFTR for low-power mode, set the LPEN (Low Power Enable) bit in the CTRL_REG1 register to 1. This reduces the power consumption of the device, but may also affect its performance.
-
The LIS331DLFTR can measure accelerations up to ±24g (g-force) in its highest range setting. However, the maximum acceleration range can be adjusted by setting the FS (Full Scale) bits in the CTRL_REG4 register.
-
The LIS331DLFTR outputs 16-bit signed integer values for each axis (x, y, z). The output values represent the acceleration in units of mg (milli-g) and can be scaled using the sensitivity values provided in the datasheet.
-
The self-test feature in the LIS331DLFTR allows the device to perform an internal diagnostic test to verify its functionality. This feature can be enabled by setting the ST (Self-Test) bit in the CTRL_REG4 register.