| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LIS332AR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LIS352ARTR vs LIS332AR |
| LIS331DLM | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBGA16 | LIS352ARTR vs LIS331DLM |
| LIS331AL | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, QCC16 | LIS352ARTR vs LIS331AL |
| LIS332AXTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LIS352ARTR vs LIS332AXTR |
| LIS352AX | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBCC14 | LIS352ARTR vs LIS352AX |
| LIS331DL | STMicroelectronics | Check for Price | Motion Sensor, 1 Func, CMOS, PQCC16 | LIS352ARTR vs LIS331DL |
| LIS331DLTR | STMicroelectronics | Check for Price | Motion Sensor, 1 Func, CMOS, PQCC16 | LIS352ARTR vs LIS331DLTR |
| LIS331DLHTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBGA16 | LIS352ARTR vs LIS331DLHTR |
| LIS332AX | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LIS352ARTR vs LIS332AX |
Part Details for LIS352ARTR by STMicroelectronics
Results Overview of LIS352ARTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS352ARTR Information
LIS352ARTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS352ARTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, CMOS, PBGA14 | 9230 |
|
RFQ |
US Tariff Estimator: LIS352ARTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LIS352ARTR Part Data Attributes
|
|
LIS352ARTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS352ARTR
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBGA14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 3 X 5 Mm, 0.90 Mm Height, 0.80 Mm Pitch, Green, Plastic, Lga-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBGA-B14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | LCC14,.12X.2,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.16 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold (Ni/Au) - Electrolytic | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LIS352ARTR
This table gives cross-reference parts and alternative options found for LIS352ARTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS352ARTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LIS352ARTR Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To configure the LIS352ARTR for low-power mode, set the LPEN bit in the CTRL_REG1 register to 1. This reduces the current consumption to approximately 10 μA.
-
The LIS352ARTR has a maximum acceleration range of ±2g, ±4g, ±8g, or ±16g, depending on the range selection made through the CTRL_REG2 register.
-
The LIS352ARTR can be interfaced with a microcontroller through a SPI or I2C interface. The device operates as a slave device, and the microcontroller acts as the master.
-
The INT1 and INT2 pins are interrupt pins that can be configured to generate interrupts based on specific events, such as data ready, overrun, or free-fall detection.