Part Details for LIS3DH by STMicroelectronics
Results Overview of LIS3DH by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS3DH Information
LIS3DH by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS3DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1054
|
Newark | Mems Accelerometer, 3-Axis, Digital, X, Y, Z, 2G, 4G, 8G, 16G, Lga, 3.6 V, 1.71 V |Stmicroelectronics LIS3DH RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
LIS3DH
|
Avnet Silica | Accelerometer Triple 24816g 171V to 36V 16Pin LGA Tray (Alt: LIS3DH) RoHS: Compliant Min Qty: 2940 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 30000 |
|
RFQ | ||
DISTI #
LIS3DH
|
EBV Elektronik | Accelerometer Triple 24816g 171V to 36V 16Pin LGA Tray (Alt: LIS3DH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 934 |
|
RFQ | |
|
Win Source Electronics | ACCEL 2-16G I2C/SPI 16LGA | 317218 |
|
$0.2667 / $0.3444 | Buy Now |