Part Details for LJ055104A by Ohmite Mfg Co
Overview of LJ055104A by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for LJ055104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4915
|
Newark | Maxcap 100Mf 5.5V/Ohmite |Ohmite LJ055104A Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9200 | Buy Now |
DISTI #
273-LJ055104A-ND
|
DigiKey | MAXCAP 100MF 5.5V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
72 In Stock |
|
$1.1817 / $3.0900 | Buy Now |
DISTI #
588-LJ055104A
|
Mouser Electronics | Supercapacitors / Ultracapacitors 100MF 5.5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72490453
|
RS | Ceramic Composition CapacitorsMAXCAP 100MF 5.5v | Ohmite LJ055104A RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.7300 | RFQ |
DISTI #
LJ055104A
|
TTI | Supercapacitors / Ultracapacitors 100MF 5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for LJ055104A
LJ055104A CAD Models
LJ055104A Part Data Attributes
|
LJ055104A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LJ055104A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | FLAT |