There are no models available for this part yet.
Overview of LJ055335A by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for LJ055335A by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH6531
|
Newark | Maxcap 3.3F 5.5V/Ohmite |Ohmite LJ055335A RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $18.6200 | Buy Now | |
DISTI #
273-LJ055335A-ND
|
DigiKey | MAXCAP 3.3F 5.5V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2485-LJ055335A-ND
|
DigiKey | MAXCAP 3.3F 5.5V Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | MAXCAP DOUBLE LAYER CAPACITORS RoHS: Compliant | 25 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
LJ055335A
|
TTI | Supercapacitors / Ultracapacitors 3.3F 5.5V 80% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for LJ055335A by Ohmite Mfg Co
Part Data Attributes for LJ055335A by Ohmite Mfg Co
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
3300000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter
|
36.5 mm
|
Dielectric Material
|
ELECTRIC DOUBLE LAYER
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
FLAT
|