Part Details for LJA36600U44X by Square D by Schneider Electric
Overview of LJA36600U44X by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJA36600U44X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7738
|
Newark | Molded Case Circuit Breaker 600V 600A |Square D By Schneider Electric LJA36600U44X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,738.5500 / $13,477.6000 | Buy Now |
DISTI #
71415100
|
RS | PowerPact L I-Line Circuit Breaker, Micrologic6.3A, 600A, 3P, 600V, 25kA | Square D LJA36600U44X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10,433.9800 / $10,983.1400 | RFQ |