Part Details for LJCA025.X by Littelfuse Inc
Overview of LJCA025.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJCA025.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9942
|
Newark | Fuse - Lowprofile Jcase 58V 25A 1-Pc Box/ Retail |Littelfuse LJCA025.X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $6.9900 | Buy Now |
DISTI #
LJCA025.X-ND
|
DigiKey | FUSE AUTO 25A 32VAC 32VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$3.2760 / $5.2100 | Buy Now |
DISTI #
576-LJCA025.X
|
Mouser Electronics | Automotive Fuses LOW PROF JCASE 25A RoHS: Compliant | 6 |
|
$4.1800 / $5.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $3.5500 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 25A 32VAC/VDC | 0 |
|
$9.0749 / $9.9824 | RFQ |