Part Details for LJCA060.XP by Littelfuse Inc
Overview of LJCA060.XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJCA060.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5784
|
Newark | Fuse - Lowprofile Jcase 58V 60A 1Pc Card/ Retail |Littelfuse LJCA060.XP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $8.1400 | Buy Now |
DISTI #
LJCA060.XP-ND
|
DigiKey | FUSE AUTO 60A 32VAC/VDC 1PK CARD Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
DISTI #
576-LJCA060.XP
|
Mouser Electronics | Automotive Fuses 60A Jcase Low Profile RoHS: Compliant | 0 |
|
$5.5400 / $8.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$3.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $3.2500 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 60A 32VAC/VDC 1PK CARD | 0 |
|
$8.1176 / $8.9294 | RFQ |
Part Details for LJCA060.XP
LJCA060.XP CAD Models
LJCA060.XP Part Data Attributes
|
LJCA060.XP
Littelfuse Inc
Buy Now
|
Compare Parts:
LJCA060.XP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |