Part Details for LJSL7-Y3-1 by Panduit Corp
Overview of LJSL7-Y3-1 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJSL7-Y3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9384
|
Newark | Cable Id Labels, Self Lam, 50.8Mm Wx38.1Mm H, White, Pk1000, Marker Type:Self Laminating, Legend:-, Marker Dimensions:38.1Mm X 50.8Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit LJSL7-Y3-1 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$554.4000 / $622.1600 | Buy Now |
DISTI #
298-1175-ND
|
DigiKey | LABEL SELF LAMINATNG 2"X1.5" WHT Min Qty: 1000 Lead time: 2 Weeks Container: Box |
15000 In Stock |
|
$0.5741 / $0.6297 | Buy Now |
DISTI #
LJSL7-Y3-1
|
Avnet Americas | Cable Accessories Laser/Inkjet Self-Laminating Label Polyester White - Labels that come on sheets or rolls (Alt: LJSL7-Y3-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.4291 | Buy Now |
DISTI #
644-LJSL7-Y3-1
|
Mouser Electronics | Wire Labels & Markers 2 X 1.5 (WOW = .50) RoHS: Compliant | 0 |
|
$0.5340 / $0.5390 | Order Now |
DISTI #
71263606
|
RS | Self-Laminating Labels, Used For Laser/Ink Jet, Polyester, 2"W x 1.5" H, White | Panduit LJSL7-Y3-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
DISTI #
PANLJSL7-Y3-1
|
Heilind Electronics | Laser/Ink Jet, Self-Lam Label, Adhesive | Americas - 0 in Stock |
|
$0.4740 / $0.4890 | Buy Now |
|
Onlinecomponents.com | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 2.00" x 1.50" x .50" write-on area RoHS: Compliant |
2942 In Stock 59000 Factory Stock |
|
$0.5690 / $0.6170 | Buy Now |
DISTI #
LJSL7-Y3-1
|
Avnet Americas | Cable Accessories Laser/Inkjet Self-Laminating Label Polyester White - Labels that come on sheets or rolls (Alt: LJSL7-Y3-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.4291 | Buy Now |
DISTI #
000000000000776989
|
Sager | Wire Labels & Markers 2 X 1.5 (WOW = .50) Min Qty: 2000 | 0 |
|
$0.3757 / $0.3950 | Buy Now |
|
Master Electronics | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 2.00" x 1.50" x .50" write-on area RoHS: Compliant |
2942 In Stock 59000 Factory Stock |
|
$0.5690 / $0.6170 | Buy Now |
Part Details for LJSL7-Y3-1
LJSL7-Y3-1 CAD Models
LJSL7-Y3-1 Part Data Attributes:
|
LJSL7-Y3-1
Panduit Corp
Buy Now
|
Compare Parts:
LJSL7-Y3-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |