Part Details for LJT00RT-15-18S(014) by Amphenol Corporation
Overview of LJT00RT-15-18S(014) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT00RT-15-18S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT00RT-15-18S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: LJT00RT-15-18S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LJT00RT-15-18S(014)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: LJT00RT-15-18S(014)) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7625 / $303.9085 | Buy Now |
DISTI #
APH LJT00RT15-18S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: APH LJT00RT15-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$45.3713 / $74.6728 | Buy Now |
Part Details for LJT00RT-15-18S(014)
LJT00RT-15-18S(014) CAD Models
LJT00RT-15-18S(014) Part Data Attributes:
|
LJT00RT-15-18S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT00RT-15-18S(014)
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-201 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for LJT00RT-15-18S(014)
This table gives cross-reference parts and alternative options found for LJT00RT-15-18S(014). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LJT00RT-15-18S(014), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LJT00RT-15-18S(023) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18S(023) |
LJT00RT-15-18SD(023) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SD(023) |
LJT00RT-15-18SB(023) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SB(023) |
LJT00RT-15-18SB(014) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SB(014) |
LJT00RT-15-18SA(014) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SA(014) |
LJT00RT-15-18SC(023) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SC(023) |
LJT00RT-15-18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SA |
LJT00RT-15-18SC(014) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SC(014) |
LJT00RT-15-18SB | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SB |
LJT00RT-15-18SF | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | LJT00RT-15-18S(014) vs LJT00RT-15-18SF |