Part Details for LJT01RE-15-18SB(011LC) by Amphenol Aerospace
Overview of LJT01RE-15-18SB(011LC) by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AI-D2-18SB-1.544000 | SiTime | Standard Frequency VCXO | |
SiT3808AI-C2-18SB-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807AI-D2-18SB-4.096000 | SiTime | Standard Frequency VCXO |
Price & Stock for LJT01RE-15-18SB(011LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-LJT01RE-15-18SB(011LC)-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.9240 | Buy Now |