Part Details for LJT01T-21-16SA by Amphenol Corporation
Overview of LJT01T-21-16SA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116SA55DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116SA20SOG | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube | |
71V016SA10BFG | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |