Part Details for LJT06RE-21-16P(023) by Amphenol Corporation
Overview of LJT06RE-21-16P(023) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT06RE-21-16P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT06RE-21-16P(023)
|
Avnet Americas | LJT 16C 1616 PIN PLUG - Bulk (Alt: LJT06RE-21-16P(023)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4750 / $255.2230 | Buy Now |
DISTI #
654-LJT06RE2116P023
|
Mouser Electronics | Circular MIL Spec Connector 16P Sz 21 Straight Plug RoHS: Compliant | 0 |
|
$99.9100 / $107.5000 | Order Now |
Part Details for LJT06RE-21-16P(023)
LJT06RE-21-16P(023) CAD Models
LJT06RE-21-16P(023) Part Data Attributes
|
LJT06RE-21-16P(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT06RE-21-16P(023)
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-251415-165 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |