Part Details for LJT06RT-17-13P by Amphenol Corporation
Overview of LJT06RT-17-13P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT06RT-17-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT06RT-17-13P
|
Avnet Americas | LJT 13C 1316 PIN PLUG - Bulk (Alt: LJT06RT-17-13P) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8125 / $233.7710 | Buy Now |
DISTI #
APH LJT06RT-17-13
|
Avnet Americas | LJT 13C 1316 PIN PLUG - Bulk (Alt: APH LJT06RT-17-13) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-LJT06RT-17-13P
|
Mouser Electronics | Circular MIL Spec Connector LJT 13C 13#16 PI N PLUG RoHS: Not Compliant | 0 |
|
$105.5000 / $123.7100 | Order Now |
DISTI #
50955780
|
Verical | Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$57.4200 / $67.2800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$160.3600 / $168.8000 | Buy Now | |
DISTI #
LJT06RT-17-13P
|
Avnet Americas | LJT 13C 1316 PIN PLUG - Bulk (Alt: LJT06RT-17-13P) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8125 / $233.7710 | Buy Now |
DISTI #
APH LJT06RT-17-13
|
Avnet Americas | LJT 13C 1316 PIN PLUG - Bulk (Alt: APH LJT06RT-17-13) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |
Part Details for LJT06RT-17-13P
LJT06RT-17-13P CAD Models
LJT06RT-17-13P Part Data Attributes:
|
LJT06RT-17-13P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT06RT-17-13P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 17-13 |