Part Details for LJT06RT-17-25S by Amphenol Corporation
Overview of LJT06RT-17-25S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT06RT-17-25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT06RT-17-25S
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 24 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: LJT06RT-17-25S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$75.5625 / $443.8425 | Buy Now |
DISTI #
APH LJT06RT-17-25
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 24 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: APH LJT06RT-17-25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-LJT06RT-17-25S
|
Mouser Electronics | Circular MIL Spec Connector LJT 24C 22#22D 2#8(COAX) SKT P | 0 |
|
$252.7300 / $280.7800 | Order Now |
Part Details for LJT06RT-17-25S
LJT06RT-17-25S CAD Models
LJT06RT-17-25S Part Data Attributes
|
LJT06RT-17-25S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT06RT-17-25S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22,2 | |
Contact Sizes | 22D,8C | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 17-25 |