LJT06RT-23-14P(453)
Amphenol Corporation
Description: MIL Series Connector,

Overview of LJT06RT-23-14P(453) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10028886-003ALF Amphenol Communications Solutions Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle.
10028886-007LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle.
10028886-003LF Amphenol Communications Solutions Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle

Price & Stock for LJT06RT-23-14P(453) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
Powell Electronics CONNECTOR Min Qty: 1 11
  • 1 $312.5200
  • 10 $246.8300
  • 25 $187.7000
  • 50 $170.8100
$170.8100 / $312.5200 Buy Now

CAD Models for LJT06RT-23-14P(453) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LJT06RT-23-14P(453) by Amphenol Corporation

LJT06RT-23-14P(453)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
14
Contact Sizes
12
Coupling Type
BAYONET
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
14
Unique Insert Number
23-14
Want to compare parts?
  1. LJT06RT-23-14P(453)
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LJT06RT-23-14P(453) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LJT06RT-23-14P(453) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of LJT06RT-23-14P(453) would you like to use for your alert(s)?
  • Please alert me when LJT06RT-23-14P(453) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LJT06RT-23-14P(453) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LJT06RT-23-14P(453) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LJT06RT-23-14P(453) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LJT06RT-23-14P(453).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LJT06RT-23-14P(453) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: