Part Details for LJT07CI1735P014F459 by Amphenol Corporation
Overview of LJT07CI1735P014F459 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT07CI1735P014F459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT07CI1735P014F459
|
Avnet Abacus | Conn Subminiature Cylindrical PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port (Alt: LJT07CI1735P014F459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LJT07CI1735P014F459
LJT07CI1735P014F459 CAD Models
LJT07CI1735P014F459 Part Data Attributes
|
LJT07CI1735P014F459
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07CI1735P014F459
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |