Part Details for LJT07RE-15-35P by Amphenol Corporation
Overview of LJT07RE-15-35P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for LJT07RE-15-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-LJT07RE-15-35P
|
Mouser Electronics | Circular MIL Spec Connector LJT 37C 37#22D P IN RECP RoHS: Not Compliant | 0 |
|
$76.8800 / $87.5500 | Order Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$74.9580 | Buy Now |
DISTI #
LJT07RE-15-35P
|
PEI Genesis | LJT 37C 37#22D PIN RECP Min Qty: 1 | 14 |
|
$81.6200 / $94.1800 | Buy Now |
Part Details for LJT07RE-15-35P
LJT07RE-15-35P CAD Models
LJT07RE-15-35P Part Data Attributes
|
LJT07RE-15-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-15-35P
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |