Part Details for LJT07RE-19-32P by Amphenol Corporation
Overview of LJT07RE-19-32P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT07RE-19-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT07RE-19-32P
|
Avnet Americas | - Bulk (Alt: LJT07RE-19-32P) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2625 / $324.3995 | Buy Now |
DISTI #
654-LJT07RE-19-32P
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$260.8100 / $271.2600 | Order Now |
DISTI #
LJT07RE-19-32P
|
Avnet Americas | - Bulk (Alt: LJT07RE-19-32P) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2625 / $324.3995 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 1 |
|
$72.5200 / $94.1800 | Buy Now |
Part Details for LJT07RE-19-32P
LJT07RE-19-32P CAD Models
LJT07RE-19-32P Part Data Attributes:
|
LJT07RE-19-32P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-19-32P
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |