Part Details for LJT07RE-19-32S(014) by Amphenol Corporation
Overview of LJT07RE-19-32S(014) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT07RE-19-32S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT07RE-19-32S(014)
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: LJT07RE-19-32S(014)) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$67.2250 / $394.8470 | Buy Now |
DISTI #
APH LJT07RE19-32S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: APH LJT07RE19-32S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for LJT07RE-19-32S(014)
LJT07RE-19-32S(014) CAD Models
LJT07RE-19-32S(014) Part Data Attributes
|
LJT07RE-19-32S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-19-32S(014)
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-201 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |