Part Details for LJT07RE-19-35PA(014) by Amphenol Corporation
Overview of LJT07RE-19-35PA(014) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LJT07RE-19-35PA(014)
LJT07RE-19-35PA(014) CAD Models
LJT07RE-19-35PA(014) Part Data Attributes
|
LJT07RE-19-35PA(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-19-35PA(014)
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |