Part Details for LJT07RE-21-16PC(424LC) by Amphenol Corporation
Overview of LJT07RE-21-16PC(424LC) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2424LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 24 Positions, LCP, GW Compatible, Tape and Reel with cap. | |
10127820-1424LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 14 Positions, LCP, GW Compatible, Tape and Reel with cap. | |
10127820-0424LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 4 Positions, LCP, GW Compatible, Tape and Reel with cap. |