There are no models available for this part yet.
Overview of LJT07RE-25-19PB(386LC) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for LJT07RE-25-19PB(386LC) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-LJT07RE-25-19PB(386LC)-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$425.6400 | Buy Now |