There are no models available for this part yet.
Overview of LJT07RE-9-35P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for LJT07RE-9-35P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-LJT07RE-9-35P
|
Mouser Electronics | Circular MIL Spec Connector LJT 6C 6#22D PIN RECP RoHS: Not Compliant | 0 |
|
$359.4500 / $391.7200 | Order Now | |
Quest Components | 4 |
|
$74.5224 / $78.4446 | Buy Now |
CAD Models for LJT07RE-9-35P by Amphenol Corporation
Part Data Attributes for LJT07RE-9-35P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|