Part Details for LJT07RE-9-35S by Amphenol Corporation
Overview of LJT07RE-9-35S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT07RE-9-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT07RE-9-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: LJT07RE-9-35S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$289.0808 | Buy Now |
DISTI #
654-LJT07RE-9-35S
|
Mouser Electronics | Circular MIL Spec Connector LJT 6C 6#22D SKT RECP RoHS: Not Compliant | 0 |
|
$303.9400 / $316.1100 | Order Now |
|
Quest Components | 47 |
|
$60.5698 / $75.7122 | Buy Now |
Part Details for LJT07RE-9-35S
LJT07RE-9-35S CAD Models
LJT07RE-9-35S Part Data Attributes
|
LJT07RE-9-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-9-35S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |