LJT07RP-11-35P(023)
Description: MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of LJT07RP-11-35P(023) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10046971-042LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.
10046971-062LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.
10046971-056LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.

CAD Models for LJT07RP-11-35P(023) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LJT07RP-11-35P(023) by Amphenol Corporation

LJT07RP-11-35P(023)
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
13
Want to compare parts?
  1. LJT07RP-11-35P(023)
    Amphenol Corporation
    MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LJT07RP-11-35P(023) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LJT07RP-11-35P(023) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of LJT07RP-11-35P(023) would you like to use for your alert(s)?
  • Please alert me when LJT07RP-11-35P(023) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LJT07RP-11-35P(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LJT07RP-11-35P(023) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LJT07RP-11-35P(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LJT07RP-11-35P(023).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LJT07RP-11-35P(023) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: