Part Details for LJT07RT-17-35PA(014)LC by Amphenol Corporation
Overview of LJT07RT-17-35PA(014)LC by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for LJT07RT-17-35PA(014)LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 21 |
|
$58.6600 / $76.1800 | Buy Now |
Part Details for LJT07RT-17-35PA(014)LC
LJT07RT-17-35PA(014)LC CAD Models
LJT07RT-17-35PA(014)LC Part Data Attributes
|
LJT07RT-17-35PA(014)LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RT-17-35PA(014)LC
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |