Part Details for LJT07RT-21-41PA(453) by Amphenol Aerospace
Overview of LJT07RT-21-41PA(453) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162841PA | Renesas Electronics Corporation | 20 BIT LATCH | |
74ALVCH162841PA8 | Renesas Electronics Corporation | 20 BIT LATCH | |
74ALVCH16841PA8 | Renesas Electronics Corporation | 3.3V FAST CMOS 20BIT LT |
Price & Stock for LJT07RT-21-41PA(453)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOLJT07RT-21-41PA(453)
|
Heilind Electronics | JAM NUT RECEPTACLE SPACE GRADE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOLJT07RT-21-41PA(453)
|
Interstate Connecting Components | JAM NUT RECEPTACLE SPACE GRADE | 0 |
|
Buy Now |