Part Details for LJT07RT-23-14P(023) by Amphenol Corporation
Overview of LJT07RT-23-14P(023) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for LJT07RT-23-14P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-LJT07RT2314P023
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$139.0900 / $146.8100 | Order Now |
Part Details for LJT07RT-23-14P(023)
LJT07RT-23-14P(023) CAD Models
LJT07RT-23-14P(023) Part Data Attributes
|
LJT07RT-23-14P(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RT-23-14P(023)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 23-14 |