Part Details for LJTP00RP-11-13PC(LC) by Amphenol Aerospace
Overview of LJTP00RP-11-13PC(LC) by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S13PC | Rochester Electronics LLC | Replacement for AMD part number AM27S13PC. Buy from authorized manufacturer Rochester Electronics. | |
AD9513/PCBZ | Analog Devices | 800MHz 3-Chan Clock Distributi | |
AD9913/PCBZ | Analog Devices | Sub 50mW 250MSPS (+) 10-bit DD |
Price & Stock for LJTP00RP-11-13PC(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-LJTP00RP-11-13PC(LC)-ND
|
DigiKey | RECEPT Min Qty: 8 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.6637 | Buy Now |