Part Details for LJTP02RE-17-99P by Amphenol Corporation
Overview of LJTP02RE-17-99P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LJTP02RE-17-99P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJTP02RE-17-99P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 23 POS Crimp ST Box Mount 23 Terminal 1 Port - Bulk (Alt: LJTP02RE-17-99P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1250 / $311.8290 | Buy Now |
DISTI #
654-LJTP02RE-17-99P
|
Mouser Electronics | Circular MIL Spec Connector LJT 23C 21#20 2# 16 PIN RECP RoHS: Not Compliant | 0 |
|
$250.6200 / $260.6700 | Order Now |
Part Details for LJTP02RE-17-99P
LJTP02RE-17-99P CAD Models
LJTP02RE-17-99P Part Data Attributes:
|
LJTP02RE-17-99P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJTP02RE-17-99P
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: LP-251415-205; 10-251415-165 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |