There are no models available for this part yet.
Overview of LJTP02RE-25-61SA(453) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V35761SA166BG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA166BQGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA183BQG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for LJTP02RE-25-61SA(453) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOLJTP02RE-25-61SA(453)
|
Heilind Electronics | BOX MOUNTING RECEPTACLE SPACE GRADE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOLJTP02RE-25-61SA(453)
|
Interstate Connecting Components | BOX MOUNTING RECEPTACLE SPACE GRADE | 0 |
|
Buy Now |