Part Details for LJTPQ00RT-15-15SD(453) by Amphenol Aerospace
Overview of LJTPQ00RT-15-15SD(453) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab with Boardlock |
Price & Stock for LJTPQ00RT-15-15SD(453)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOLJTPQ00RT-15-15SD(453)
|
Heilind Electronics | WALL MOUNT RECEPTACLE SPACE GRADE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOLJTPQ00RT-15-15SD(453)
|
Interstate Connecting Components | WALL MOUNT RECEPTACLE SPACE GRADE | 0 |
|
Buy Now |