Part Details for LJTPQ00RT-15-18S(014) by Amphenol Corporation
Overview of LJTPQ00RT-15-18S(014) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LJTPQ00RT-15-18S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJTPQ00RT-15-18S(014)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: LJTPQ00RT-15-18S(014)) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0375 / $252.7430 | Buy Now |
DISTI #
88-558124-18S-14
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: 88-558124-18S-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH LJTPQ00RT15-1
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: APH LJTPQ00RT15-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26610099
|
Verical | Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$32.2900 / $40.6300 | Buy Now |
Part Details for LJTPQ00RT-15-18S(014)
LJTPQ00RT-15-18S(014) CAD Models
LJTPQ00RT-15-18S(014) Part Data Attributes
|
LJTPQ00RT-15-18S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJTPQ00RT-15-18S(014)
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-201 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |