Part Details for LJTPQ00RT-9-98S(014) by Amphenol Corporation
Overview of LJTPQ00RT-9-98S(014) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LJTPQ00RT-9-98S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJTPQ00RT-9-98S(014)
|
Avnet Americas | - Bulk (Alt: LJTPQ00RT-9-98S(014)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8750 / $245.9540 | Buy Now |
DISTI #
654-LJTPQ00RT998S014
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$197.6900 / $205.6100 | Order Now |
DISTI #
LJTPQ00RT-9-98S(014)
|
Avnet Americas | - Bulk (Alt: LJTPQ00RT-9-98S(014)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8750 / $245.9540 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 41 |
|
$47.0000 / $61.0400 | Buy Now |
Part Details for LJTPQ00RT-9-98S(014)
LJTPQ00RT-9-98S(014) CAD Models
LJTPQ00RT-9-98S(014) Part Data Attributes:
|
LJTPQ00RT-9-98S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJTPQ00RT-9-98S(014)
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-201 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |