Part Details for LK5BNB126N3 by APEM Inc
Overview of LK5BNB126N3 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK5BNB126N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4121
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK5BNB126N3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1600 / $18.8400 | Buy Now |
DISTI #
LK5BNB126N3-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
59 In Stock |
|
$14.0125 / $22.1900 | Buy Now |
DISTI #
642-LK5BNB126N3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 29 |
|
$13.6400 / $20.6500 | Buy Now |
DISTI #
75004940
|
RS | KEYLOCK SWITCH LK 19MM | APEM Components LK5BNB126N3 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8500 | RFQ |
|
Onlinecomponents.com | Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
75 In Stock |
|
$13.9200 / $30.5000 | Buy Now |
|
Master Electronics | Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
75 In Stock |
|
$13.9200 / $30.5000 | Buy Now |