Part Details for LK67NB126N3 by APEM Inc
Overview of LK67NB126N3 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK67NB126N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK67NB126N3-ND
|
DigiKey | SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4652 | Buy Now |
DISTI #
642-LK67NB126N3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 0 |
|
$14.2300 / $20.4200 | Order Now |
|
Onlinecomponents.com | Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
797 In Stock 500 On Order |
|
$14.9000 / $21.8400 | Buy Now |