Part Details for LK69NB126N3 by APEM Inc
Overview of LK69NB126N3 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK69NB126N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4162
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK69NB126N3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4400 / $30.3700 | Buy Now |
DISTI #
LK69NB126N3-ND
|
DigiKey | SWITCH KEYLOCK 4POS DP4T 4A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8566 | Buy Now |
DISTI #
642-LK69NB126N3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 70 |
|
$11.8600 / $18.7800 | Buy Now |
DISTI #
70958642
|
RS | Switch, Keylock, DP4T, 4 Pos, MAINT, Nickel Finish, , Key Release Pos 1,2,3,4, 4A, 125VAC | APEM Components LK69NB126N3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9900 / $15.5700 | RFQ |
|
Onlinecomponents.com | Keylock Switch - DP - 4 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
84 In Stock |
|
$13.2000 / $18.6900 | Buy Now |
DISTI #
67610180
|
Verical | Switch Key Lock N.O./N.C. DP4T 45° Flat Key 4A 250VAC 28VDC Solder Lug 6000Cycles Panel Mount Min Qty: 5 Package Multiple: 5 | Americas - 80 |
|
$17.7363 / $22.6545 | Buy Now |
|
Master Electronics | Keylock Switch - DP - 4 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
84 In Stock |
|
$13.2000 / $18.6900 | Buy Now |
Part Details for LK69NB126N3
LK69NB126N3 CAD Models
LK69NB126N3 Part Data Attributes
|
LK69NB126N3
APEM Inc
Buy Now
|
Compare Parts:
LK69NB126N3
APEM Inc
|
Samacsys Manufacturer | Apem |