Part Details for LK6BNB126N3 by APEM Inc
Overview of LK6BNB126N3 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK6BNB126N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4134
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK6BNB126N3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 / $30.8800 | Buy Now |
DISTI #
LK6BNB126N3-ND
|
DigiKey | SWITCH KEYLOCK 3POS DP3T 4A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1071 | Buy Now |
DISTI #
642-LK6BNB126N3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 76 |
|
$15.1000 / $16.9800 | Buy Now |
DISTI #
75004953
|
RS | KEYLOCK SWITCH LK 19MM | APEM Components LK6BNB126N3 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6500 | RFQ |
|
Onlinecomponents.com | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
53 In Stock |
|
$14.2200 / $16.9000 | Buy Now |
DISTI #
52136115
|
Verical | Switch Key Lock N.O./N.C. DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug 6000Cycles Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 1811 | Americas - 50 |
|
$18.8630 / $21.9700 | Buy Now |
|
Master Electronics | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
53 In Stock |
|
$14.2200 / $16.9000 | Buy Now |