There are no models available for this part yet.
Overview of LK6DNB126N3 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LK6DNB126N3 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC4138
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK6DNB126N3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 / $30.8800 | Buy Now | |
DISTI #
LK6DNB126N3-ND
|
DigiKey | SWITCH KEYLOCK 3POS DP3T 4A 125V Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1071 | Buy Now | |
DISTI #
642-LK6DNB126N3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 90 |
|
$15.1000 / $19.0300 | Buy Now | |
DISTI #
75004957
|
RS | KEYLOCK SWITCH LK 19MM | APEM Components LK6DNB126N3 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6500 | RFQ | |
Onlinecomponents.com | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
95 In Stock |
|
$14.3600 / $18.9400 | Buy Now | ||
DISTI #
60857757
|
Verical | Switch Key Lock N.O./N.C. DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug 6000Cycles Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2046 | Americas - 95 |
|
$18.9540 / $24.6220 | Buy Now | |
Master Electronics | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index RoHS: Compliant |
95 In Stock |
|
$14.3600 / $18.9400 | Buy Now |