Part Details for LK6JGB126M3 by APEM Inc
Overview of LK6JGB126M3 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK6JGB126M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4147
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK6JGB126M3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4100 / $34.4000 | Buy Now |
DISTI #
679-3868-ND
|
DigiKey | SWITCH KEYLOCK 3POS DP3T 4A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$13.4375 / $21.2800 | Buy Now |
DISTI #
642-LK6JGB126M3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 100 |
|
$13.4300 / $21.2700 | Buy Now |
DISTI #
70958619
|
RS | Switch, Keylock, DP3T, 3 Pos, MAINT, Black Finish, , Key Release Pos 1,2 & 3, 4A, 125VAC | APEM Components LK6JGB126M3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6400 / $19.9300 | RFQ |
|
Onlinecomponents.com | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant | 0 |
|
$13.3400 / $27.9500 | Buy Now |
|
Master Electronics | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant | 0 |
|
$13.3400 / $27.9500 | Buy Now |